
LPC1316FBD48,551 | ||
---|---|---|
Digi-Key Part Number | 568-9592-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC1316FBD48,551 | |
Description | IC MCU 32BIT 48KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit Single-Core 72MHz 48KB (48K x 8) FLASH 48-LQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | I²C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LPC1315-17, LPC1345-47 Datasheet |
Video File | MCUXpresso Software & Tools Announcement from Geoff Lees |
Environmental Information | |
Featured Product | |
PCN Design/Specification | Multi Design 02/25/2022 |
PCN Packaging | |
EDA Models | LPC1316FBD48,551 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.68900 | $56.89 |
80 | $4.70988 | $376.79 |
1,000 | $4.10792 | $4,107.92 |
2,500 | $3.95577 | $9,889.42 |
Attribute | Description |
---|---|
Other Names | LPC1316FBD48551 2156-LPC1316FBD48,551 935297487551 568-9592 NXPNXPLPC1316FBD48,551 |
Standard Package | 250 |