LP3882EMR-1.8/NOPB

DigiKey Part Number
2156-LP3882EMR-1.8/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP3882EMR-1.8/NOPB
Description
LP3882 1.5A FAST-RESPONSE ULTRA
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO PowerPad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 1.5A
Current - Output
Current - Quiescent (Iq)
30 µA
Current - Supply (Max)
8 mA
PSRR
80dB ~ 65dB (120Hz ~ 1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
In-Stock: 2,660
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
245$1.23000$301.35