28-LLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4804LQ/NOPB

Digi-Key Part Number
LM4804LQ/NOPBTR-ND - Tape & Reel (TR)
LM4804LQ/NOPBCT-ND - Cut Tape (CT)
LM4804LQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM4804LQ/NOPB
Supplier
Description
IC AMP CLASS AB MONO 1.9W 28WQFN
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.9W x 1 @ 8Ohm
Voltage - Supply
2.7V ~ 6.1V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
28-WQFN (5x5)
Package / Case
28-WFQFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001

Additional Resources
AttributeDescription
Other Names
LM4804LQNOPBCT
-LM4804LQ/NOPBCT
-LM4804LQ/NOPBCT-ND
LM4804LQ/NOPBCT
LM4804LQNOPBTR
TEXTISLM4804LQ/NOPB
LM4804LQNOPB
*LM4804LQ/NOPB
2156-LM4804LQ/NOPB
2156-LM4804LQ/NOPB-TITR-ND
LM4804LQ/NOPBDKR
*LM4804LQNOPB
LM4804LQNOPBCT-ND
LM4804LQ/NOPBTR
LM4804LQNOPBTR-ND
Standard Package1,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TPA2001D2PWPRTexas Instruments17,784296-2468-1-ND$1.00000Similar
TPA2015D1YZHRTexas Instruments14,353296-27551-1-ND$0.51000Similar
PGA2505IDBRTexas Instruments561296-46323-1-ND$10.99000Similar
LM4871MMX/NOPBTexas Instruments1,470296-52654-1-ND$1.66000Similar