
LM3S600-IQN50-C2 | ||
---|---|---|
Digi-Key Part Number | 296-41494-ND | |
Manufacturer | ||
Manufacturer Product Number | LM3S600-IQN50-C2 | |
Description | IC MCU 32BIT 32KB FLASH 48LQFP | |
Detailed Description | ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 600 Microcontroller IC 32-Bit Single-Core 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LM3S600-IQN50-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | I²C, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM3S600 |
Product Training Modules | |
Featured Product | Ticket Vending Machine |
PCN Assembly/Origin | Assembly 23/Feb/2021 |
Manufacturer Product Page | LM3S600-IQN50-C2 Specifications |
EDA Models | LM3S600-IQN50-C2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $9.96300 | $99.63 |
25 | $9.55000 | $238.75 |
80 | $8.41425 | $673.14 |
250 | $8.00128 | $2,000.32 |
500 | $7.48506 | $3,742.53 |
1,000 | $6.86561 | $6,865.61 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LPC1517JBD48E | NXP USA Inc. | 950 | 568-11338-ND | $8.52000 | Similar |
Attribute | Description |
---|---|
Other Names | LM3S600IQN50C2 -726-1090-ND -296-24909-ND -296-24909-NDR -726-1090 -LM3S600-IQN50 726-1090 726-1090-ND 2156-LM3S600-IQN50-C2 -LM3S600-IQN50-C2-NDR LM3S600-IQN50 TEXTISLM3S600-IQN50-C2 296-41494 |
Standard Package | 250 |