TO-92 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM35CAZ/NOPB

Digi-Key Part Number
LM35CAZ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM35CAZ/NOPB
Description
SENSOR ANALOG -40C-110C TO92-3
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-92-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Product Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 110°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
4V ~ 30V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Test Condition
25°C (-40°C ~ 110°C)
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.86000$7.86
5$6.89200$34.46
10$6.20300$62.03
25$5.51400$137.85
50$5.10040$255.02
100$4.41120$441.12

Additional Resources
AttributeDescription
Other Names
LM35CAZ-ND
*LM35CAZ/NOPB
-LM35CAZ-NDR
*LM35CAZ
LM35CAZ-NDR
2156-LM35CAZ/NOPB
TEXTISLM35CAZ/NOPB
LM35CAZNOPB
-LM35CAZ/NOPB-ND
LM35CAZ
Standard Package1,800
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM35CZ/NOPBTexas Instruments0LM35CZ/NOPB-ND$7.86000Similar
TMP37FT9ZAnalog Devices Inc.8,431505-TMP37FT9Z-ND$2.01000Similar
TMP36GT9ZRochester Electronics, LLC02156-TMP36GT9Z-ND$1.00000Similar
TMP35GT9ZAnalog Devices Inc.0505-TMP35GT9Z-ND$5.99000Similar