HFA1205IP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358N/NOPB

Digi-Key Part Number
2156-LM358N/NOPB-296-ND
Manufacturer
Manufacturer Product Number
LM358N/NOPB
Description
LM358-N LOW POWER DUAL OPERATION
Detailed Description
General Purpose Amplifier 2 Circuit 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Package / Case
Supplier Device Package
8-PDIP
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected