USD

Obsolete item.
14-SOIC
LM339DR2
Digi-Key Part Number
2156-LM339DR2-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
LM339DR2
Supplier
Description
COMPARATOR
Detailed Description
Comparator General Purpose CMOS, Open-Collector, TTL 14-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Obsolete
Type
General Purpose
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Number of Elements
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
In Stock: 19,612

19,612 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2156-LM339DR2-ONTR-ND
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM339DR2GON Semiconductor26,451LM339DR2GOSCT-ND$0.46000RoHS Replacement