LM3215TLX-45/NOPB | |
---|---|
DigiKey Part Number | 2156-LM3215TLX-45/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3215TLX-45/NOPB |
Description | IC CONV DC-DC STP-DN |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | - | |
Number of Outputs | - | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
157 | $1.91000 | $299.87 |