LM3208UR/NOPB | |
---|---|
DigiKey Part Number | 2156-LM3208UR/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3208UR/NOPB |
Description | IC CONV DC-DC STP-DN ADJ 8SMD |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 8-TuSMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA | |
Supplier Device Package | 8-TuSMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.59000 | $397.50 |