
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Intel | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Core Processor | Intel® Celeron® Processor 420 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.6GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 1V, 1.3V | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 478-BFCPGA | |
Supplier Device Package | 478-FCPGA (35x35) | |
Additional Interfaces | - |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
11 | $29.63000 | $325.93 |
Attribute | Description |
---|---|
Other Names | 2156-LF80538NE0251M IRCINTLF80538NE0251M |
Standard Package | 11 |