
LF451CM | |
---|---|
DigiKey Part Number | 2156-LF451CM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LF451CM |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 3.4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
377 | $0.80000 | $301.60 |