LV5655VB-MPB-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC71F7001VB-2-TLM-H

Digi-Key Part Number
2156-LC71F7001VB-2-TLM-H-ND
Manufacturer
Sanyo
Manufacturer Product Number
LC71F7001VB-2-TLM-H
Description
CAPACITIVE TOUCH SENSORS
Detailed Description
Capacitive Touch
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo
Series
-
Package
Bulk
Product Status
Active
Type
-
Proximity Detection
-
Number of Inputs
-
LED Driver Channels
-
Interface
-
Resolution
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
HTSUS0000.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
141$2.13000$300.33