BAT1805E6327
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT230GEG

Digi-Key Part Number
2156-KT230GEG-ND
Manufacturer
Manufacturer Product Number
KT230GEG
Description
AUTOMOTIVE PRESSURE SENSOR
Detailed Description
PTC Thermistor 1 kOhms TO-236-3, SC-59, SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Bulk
Product Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±3%
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
2156-KT230GEG
INFINFKT230GEG
Standard Package1