KST2222AMTF is out of stock and backorders are currently unavailable.
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Resource Type | Link |
---|---|
Datasheets | KST2222AMTF |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 2156-KST2222AMTF-488 |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MMBT2222ALT1G | onsemi | 182,220 | MMBT2222ALT1GOSCT-ND | $0.16000 | Direct |
MMBT2222ALT3G | onsemi | 0 | MMBT2222ALT3GOSCT-ND | $0.16000 | Direct |
SMMBT2222ALT3G | onsemi | 84,880 | SMMBT2222ALT3GOSCT-ND | $0.27000 | Direct |
SMMBT2222ALT1G | onsemi | 82,503 | SMMBT2222ALT1GOSCT-ND | $0.27000 | Direct |
MMBT4401LT3G | onsemi | 134,236 | MMBT4401LT3GOSCT-ND | $0.14000 | Similar |