
KST2222AMTF | ||
---|---|---|
Digi-Key Part Number | 2156-KST2222AMTF-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | KST2222AMTF | |
Description | TRANS NPN 40V 0.6A SOT23-3 | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 350 mW Surface Mount SOT-23-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Transistor Type | NPN | |
Current - Collector (Ic) (Max) | ||
Voltage - Collector Emitter Breakdown (Max) | ||
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 |
Resource Type | Link |
---|---|
Datasheets | KST2222AMTF |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | 2156-KST2222AMTF ONSONSKST2222AMTF |
Standard Package | 3,000 |