
KP236N6165 | ||
---|---|---|
Digi-Key Part Number | 2156-KP236N6165-ND | |
Manufacturer | ||
Manufacturer Product Number | KP236N6165 | |
Description | ANALOG ABSOLUTE PRESSURE SENSOR | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Infineon Technologies | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 8.7 ~ 23.93PSI (60 ~ 165kPa) | |
Output Type | Analog Voltage | |
Output | 0.1 V ~ 4.85 V | |
Accuracy | ±2kPa | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SMD Module | |
Supplier Device Package | PG-DSOF-8-16 |
Resource Type | Link |
---|---|
Datasheets | KP236N6165 Datasheet |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 2156-KP236N6165 INFINFKP236N6165 |
Standard Package | 1 |