8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA7541DTF

Digi-Key Part Number
2156-KA7541DTF-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KA7541DTF
Description
FLUORESCENT LIGHT CONTROLLER
Detailed Description
Ballast Controller Controller 44kHz ~ 56kHz No 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Bulk
Product Status
Obsolete
Type
Ballast Controller
Frequency
44kHz ~ 56kHz
Voltage - Supply
11V ~ 30V
Current - Supply
6 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1,031$0.29000$298.99
Additional Resources
AttributeDescription
Other Names
2156-KA7541DTF
2156-KA7541DTF-FSTR-ND
FAIFSCKA7541DTF
Standard Package3,000