USD

Obsolete item.
8-SOIC,M8
KA2903D
Digi-Key Part Number
2156-KA2903D-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
KA2903D
Supplier
Description
COMPARATOR
Detailed Description
Comparator
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Tube
Part Status
Obsolete
Type
Differential
Output Type
-
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Number of Elements
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
In Stock: 2,724

2,724 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Rochester Electronics LLC
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Standard Package8,100