
JM38510/38201B2A | ||
---|---|---|
Digi-Key Part Number | 2156-JM38510/38201B2A-ND | |
Manufacturer | ||
Manufacturer Product Number | JM38510/38201B2A | |
Description | 54ALS573C OCTAL D-TYPE TRANSPARE | |
Detailed Description | Element Bit per Element Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SN54ALS573C Datasheet |
EDA Models | JM38510/38201B2A by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
7 | $46.23000 | $323.61 |
Attribute | Description |
---|---|
Other Names | TEXTISJM38510/38201B2A 2156-JM38510/38201B2A |
Standard Package | 1 |