
JG82865PE | ||
---|---|---|
Digi-Key Part Number | 2156-JG82865PE-ND | |
Manufacturer | ||
Manufacturer Product Number | JG82865PE | |
Description | 82865PE/82865P CHIPSET MEMORY CO | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Intel | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
360 | $0.83000 | $298.80 |
Attribute | Description |
---|---|
Other Names | 2156-JG82865PE IRCINTJG82865PE |
Standard Package | 360 |