
ISL22449UFV14Z | ||
---|---|---|
Digi-Key Part Number | 2156-ISL22449UFV14Z-IL-ND | |
Manufacturer | Intersil | |
Manufacturer Product Number | ISL22449UFV14Z | |
Description | DIGIPOT, 4 FUNC, 128 POSITIONS | |
Detailed Description | Digital Potentiometer 50k Ohm 4 Circuit 128 Taps SPI Interface 14-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Intersil | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 128 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±80ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 |
Resource Type | Link |
---|---|
Datasheets | ISL22449WFV14Z |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
59 | $5.16000 | $304.44 |
Attribute | Description |
---|---|
Other Names | 2156-ISL22449UFV14Z-IL HARISLISL22449UFV14Z |
Standard Package | 96 |