CAT5271ZI-50-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL22329WFU10Z

Digi-Key Part Number
2156-ISL22329WFU10Z-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL22329WFU10Z
Description
DIGIPOT, 128 POSITIONS
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 128 Taps I²C Interface 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intersil
Series
Package
Tube
Product Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
128
Resistance (Ohms)
10k
Interface
I²C
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
±50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
101$2.97000$299.97
Additional Resources
AttributeDescription
Other Names
HARISLISL22329WFU10Z
2156-ISL22329WFU10Z-IL
Standard Package50