USD

Obsolete item.
TO-247-3 AC EP

IRGPS40B120UDP

Digi-Key Part Number
2156-IRGPS40B120UDP-IT-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRGPS40B120UDP
Supplier
Description
IGBT WITH RECOVERY DIODE
Detailed Description
IGBT NPT Through Hole SUPER-247™ (TO-274AA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Bag
Part Status
Obsolete
IGBT Type
NPT
Vce(on) (Max) @ Vge, Ic
3.7V @ 15V, 50A
Switching Energy
1.4mJ (on), 1.65mJ (off)
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
600V, 40A, 4.7Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-274AA
Supplier Device Package
SUPER-247™ (TO-274AA)
Voltage - Collector Emitter Breakdown (Max)
1.2 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Power - Max
595 W
Gate Charge
340 nC
Reverse Recovery Time (trr)
180 ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
In Stock: 803

Additional Resources
AttributeDescription
Other Names2156-IRGPS40B120UDP-IT
Standard Package25