cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRAM336-025SB

Digi-Key Part Number
2156-IRAM336-025SB-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRAM336-025SB
Description
AC MOTOR CONTROLLER, HYBRID
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 2 A 19-SSIP Formed Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
International Rectifier
Series
Package
Bulk
Product Status
Active
Type
MOSFET
Configuration
3 Phase Inverter
Current
2 A
Voltage
500 V
Voltage - Isolation
-
Mounting Type
Through Hole
Package / Case
19-SSIP Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
75$4.00000$300.00
Additional Resources
AttributeDescription
Other Names
2156-IRAM336-025SB
INFIRFIRAM336-025SB
Standard Package1