HZM6.8Z4MFATL-E | |
---|---|
DigiKey Part Number | 2156-HZM6.8Z4MFATL-E-RETR-ND |
Manufacturer | |
Manufacturer Product Number | HZM6.8Z4MFATL-E |
Description | TVS DIODE 3.5VWM 5MPAK |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-MPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.5V | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1,249 | $0.24000 | $299.76 |