
HUF75309D3 | ||
---|---|---|
Digi-Key Part Number | 2156-HUF75309D3-ND | |
Manufacturer | Harris Corporation | |
Manufacturer Product Number | HUF75309D3 | |
Description | N-CHANNEL POWER MOSFET | |
Detailed Description | N-Channel 55 V 17A (Tc) 45W (Tc) Through Hole I-PAK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | ||
Supplier Device Package | I-PAK | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Attribute | Description |
---|---|
Other Names | HARHARHUF75309D3 2156-HUF75309D3 |
Standard Package | 1 |