MC34FS6408NAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP45314VI

Digi-Key Part Number
2156-HSP45314VI-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HSP45314VI
Description
DIRECT DIGITAL SYNTHESIZER
Detailed Description
Direct Digital Synthesis IC 14 b 10 MHz 48 b Tuning 48-LQFP (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Harris Corporation
Series
-
Package
Bulk
Product Status
Active
Resolution (Bits)
14 b
Master fclk
10 MHz
Tuning Word Width (Bits)
48 b
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
31$9.87000$305.97