X9317WV8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN58X2404STI#S0

Digi-Key Part Number
2156-HN58X2404STI#S0-ND
Manufacturer
Manufacturer Product Number
HN58X2404STI#S0
Description
TWO-WIRE SERIAL INTERFACE 2K EEP
Detailed Description
Memory IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
*
Package
Bulk
Product Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.32.0051
All prices are in USD
Bulk
QtyUnit PriceExt Price
232$1.30000$301.60
Additional Resources
AttributeDescription
Other Names
RENRNSHN58X2404STI#S0
2156-HN58X2404STI#S0
Standard Package3,000