HH80547RE067CN | |
---|---|
DigiKey Part Number | 2156-HH80547RE067CN-ND |
Manufacturer | |
Manufacturer Product Number | HH80547RE067CN |
Description | IC MPU 331 2.66GHZ 775LGA |
Customer Reference | |
Detailed Description | Intel® Celeron® D Processor 331 Microprocessor IC 331 1 Core, 64-Bit 2.66GHz 775-LGA (37.5x37.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel® Celeron® D Processor 331 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 2.66GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 1.25V, 1.4V | |
Operating Temperature | 67.7°C (TC) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 775-LGA | |
Supplier Device Package | 775-LGA (37.5x37.5) | |
Additional Interfaces | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $61.72000 | $308.60 |