USD

cms-photo-not-available

HFBR-5805AT

Digi-Key Part Number
2156-HFBR-5805AT-ND
Manufacturer
Rochester Electronics, LLC
Manufacturer Product Number
HFBR-5805AT
Supplier
Description
3.3V 1X9 ST EXT TEMP ATM TXCVR
Detailed Description
Transceiver Module Ethernet 155Mbps 1310nm 3.135V ~ 3.5V, 4.75V ~ 5.25V SC Duplex -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rochester Electronics, LLC
Series
-
Package
Bulk
Part Status
Active
Data Rate
155Mbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
3.135V ~ 3.5V, 4.75V ~ 5.25V
Connector Type
SC Duplex
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS8517.62.0020
Additional Resources
AttributeDescription
Other Names2156-HFBR-5805AT
Standard Package1