24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2018PW,118

Digi-Key Part Number
568-11439-2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
GTL2018PW,118
Supplier
Description
IC TRNSLTR BIDIRECTIONAL 24TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 8 Channel - 24-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Input Signal
LVTTL
Output Signal
GTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.29130$5,728.25

Additional Resources
AttributeDescription
Other Names
GTL2018PW,118-ND
935283483118
GTL2018PW-T-ND
GTL2018PW-T
NXPNXPGTL2018PW,118
568-11439-6
568-11439-2
568-11439-1
2156-GTL2018PW,118
Standard Package2,500