28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2008PW,118

Digi-Key Part Number
568-11438-2-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
GTL2008PW,118
Supplier
Description
IC TRNSLTR UNIDIR 28TSSOP
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 12 Channel - 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
12
Input Signal
GTL, LVTTL
Output Signal
LVTTL, GTL
Output Type
Open Drain, Tri-State
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$2.10072$5,251.80

7,114In Stock
AttributeDescription
568-11438-1
GTL2008PW,118-ND
GTL2008PW-T
NXPNXPGTL2008PW,118
568-11438-6
935282167118
GTL2008PW-T-ND
568-11438-2
2156-GTL2008PW,118
2,500
ManufacturerDigi-Key Part No.
SN74GTL2007PWTexas Instruments300SN74GTL2007PW-ND$3.06000Direct