
GES6028 | ||
---|---|---|
Digi-Key Part Number | 2156-GES6028-ND | |
Manufacturer | Harris Corporation | |
Manufacturer Product Number | GES6028 | |
Description | PNP PROGRAMMABLE UNIJUNCTION TRA | |
Detailed Description | Programmable Unijunction Transistor (UJT) 1.5V 300 mW TO-226-3, TO-92-3 (TO-226AA) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Harris Corporation | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Voltage | 1.5V | |
Power Dissipation (Max) | 300 mW | |
Voltage - Output | 6V | |
Voltage - Offset (Vt) | 1.6 V | |
Current - Gate to Anode Leakage (Igao) | 10 nA | |
Current - Valley (Iv) | 25 µA | |
Current - Peak | 150 nA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | HARHARGES6028 2156-GES6028 |
Standard Package | 1 |