USD

cms-photo-not-available

GBU4J

Digi-Key Part Number
2156-GBU4J-OS-ND
Manufacturer
ON Semiconductor
Manufacturer Product Number
GBU4J
Supplier
Description
BRIDGE RECTIFIER DIODE, 1 PHASE,
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ON Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
HTSUS0000.00.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-GBU4J-OS
Standard Package1