
GAL20V8A-15LNC | |
|---|---|
DigiKey Part Number | 2156-GAL20V8A-15LNC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | GAL20V8A-15LNC |
Description | EE PLD, 15NS, PAL-TYPE |
Customer Reference | |
Detailed Description | GAL®20V8 Programmable Logic Device (PLD) IC 8 Macrocells 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 15 ns | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.600", 15.24mm) | |
Supplier Device Package | 24-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $2.14000 | $299.60 |


