cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB67508

Digi-Key Part Number
2156-FSB67508-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSB67508
Description
AC MOTOR CONTROLLER, 95A
Detailed Description
Power Driver Module 10-PowerSIP Module, Formed Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Tube
Product Status
Obsolete
Type
-
Configuration
-
Voltage - Isolation
-
Mounting Type
Through Hole
Package / Case
10-PowerSIP Module, Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
104$2.91000$302.64
Additional Resources
AttributeDescription
Other Names
2156-FSB67508-FS
FAIFSCFSB67508
Standard Package19