FQU3N60TU

DigiKey Part Number
2156-FQU3N60TU-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FQU3N60TU
Description
MOSFET N-CH 600V 2.4A IPAK
Customer Reference
Detailed Description
N-Channel 600 V 2.4A (Tc) 2.5W (Ta), 50W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.6Ohm @ 1.2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
All prices are in USD
Tube
QuantityUnit PriceExt Price
544$0.55000$299.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.