
FQA5N90 | ||
---|---|---|
Digi-Key Part Number | 2156-FQA5N90-FS-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | FQA5N90 | |
Description | MOSFET N-CH 900V 5.8A TO3P | |
Detailed Description | N-Channel 900 V 5.8A (Tc) 185W (Tc) Through Hole TO-3P | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
FET Type | ||
Technology | MOSFET (Metal Oxide) | |
Drain to Source Voltage (Vdss) | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.3Ohm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 185W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | ||
Supplier Device Package | TO-3P | |
Package / Case |
Resource Type | Link |
---|---|
Datasheets | FQA5N90 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
268 | $1.12000 | $300.16 |
Attribute | Description |
---|---|
Other Names | 2156-FQA5N90-FS FAIFSCFQA5N90 |
Standard Package | 450 |