
FEBFSL4110LR | ||
---|---|---|
Digi-Key Part Number | 2156-FEBFSL4110LR-ND | |
Manufacturer | Fairchild Semiconductor | |
Manufacturer Product Number | FEBFSL4110LR | |
Description | EVALUATION BOARD FOR FSL4110 | |
Detailed Description | FSL4110LR - AC/DC, Primary Side 1, Isolated Outputs Evaluation Board | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Fairchild Semiconductor | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 20V | |
Current - Output | 300mA | |
Voltage - Input | 85 ~ 460 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 50kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | FSL4110LR |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | FAIFSCFEBFSL4110LR 2156-FEBFSL4110LR |
Standard Package | 1 |