8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS3682

Digi-Key Part Number
2156-FDS3682-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FDS3682
Description
MOSFET N-CH 100V 6A 8SOIC
Detailed Description
N-Channel 100 V 6A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
FET Type
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Supplier Device Package
8-SOIC
Package / Case
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
2156-FDS3682-FSTR
FAIFSCFDS3682
Standard Package2,500