TCAN1042DQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7711ZMX

Digi-Key Part Number
2156-FAN7711ZMX-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN7711ZMX
Description
IC BALLAST CONTROL CFL 8SOIC
Detailed Description
Ballast Controller Controller 48.7kHz ~ 57.3kHz No 8-SOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Bulk
Product Status
Active
Type
Ballast Controller
Frequency
48.7kHz ~ 57.3kHz
Voltage - Supply
12.4V ~ 15.2V
Current - Supply
3.2 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
431$0.70000$301.70
Additional Resources
AttributeDescription
Other Names
FAIFSCFAN7711ZMX
2156-FAN7711ZMX
Standard Package3,000