ICL7621DCPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7710N

Digi-Key Part Number
2156-FAN7710N-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN7710N
Description
FLUORESCENT LIGHT CONTROLLER
Detailed Description
CFL/TL Driver Controller 48.7kHz ~ 57.3kHz No 8-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Tube
Product Status
Obsolete
Type
CFL/TL Driver
Frequency
48.7kHz ~ 57.3kHz
Voltage - Supply
13.4V ~ 15.2V
Current - Supply
2.6 mA
Current - Output Source/Sink
380mA
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
311$0.97000$301.67
Additional Resources
AttributeDescription
Other Names
FAIFSCFAN7710N
2156-FAN7710N-FS
Standard Package50