INFINFICE2QR4765XKLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7544N

Digi-Key Part Number
2156-FAN7544N-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FAN7544N
Description
FLUORESCENT LIGHT CONTROLLER
Detailed Description
Ballast Controller Controller 48.2kHz ~ 57.8kHz No 8-DIP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Fairchild Semiconductor
Series
-
Package
Tube
Product Status
Obsolete
Type
Ballast Controller
Frequency
48.2kHz ~ 57.8kHz
Voltage - Supply
12.7V ~ 30V
Current - Supply
6.5 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
8,900 In Stock
All prices are in USD
Tube
QtyUnit PriceExt Price
485$0.62000$300.70
Additional Resources
AttributeDescription
Other Names
FAIFSCFAN7544N
2156-FAN7544N-FS
Standard Package485