CYD18S72V-100BBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPXA1F484C2

Digi-Key Part Number
2156-EPXA1F484C2-AL-ND
Manufacturer
Altera
Manufacturer Product Number
EPXA1F484C2
Description
LOADABLE PLD, PBGA484
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Altera
Series
Package
Tray
Product Status
Obsolete
Core Type
32-Bit ARM9
Speed
200 MHz
Interface
EBI/EMI, UART/USART
Program SRAM Bytes
32K
FPGA SRAM
-
EEPROM Size
-
Data SRAM Bytes
16K
FPGA Core Cells
4160
FPGA Gates
100K
Voltage - Supply
1.8V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C
Package / Case
484-BBGA
Supplier Device Package
484-FBGA (23x23)
AttributeDescription
RoHS Status
ECCN3A001A7A
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
9$35.84000$322.56
Additional Resources
AttributeDescription
Other Names
ALTALTEPXA1F484C2
2156-EPXA1F484C2-AL
Standard Package20