EPM9320BC356-15

DigiKey Part Number
2156-EPM9320BC356-15-ND
Manufacturer
Altera
Manufacturer Product Number
EPM9320BC356-15
Description
IC CPLD 320MC 15NS 356BGA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
20
Number of Macrocells
320
Number of Gates
6000
Number of I/O
216
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
356-LBGA
Supplier Device Package
356-BGA (35x35)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
6$57.02000$342.12