EPM7192EQC160-20

DigiKey Part Number
2156-EPM7192EQC160-20-ND
Manufacturer
Altera
Manufacturer Product Number
EPM7192EQC160-20
Description
IC CPLD 192MC 20NS 160QFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
20 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
12
Number of Macrocells
192
Number of Gates
3750
Number of I/O
124
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
160-BQFP
Supplier Device Package
160-PQFP (28x28)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4$99.67000$398.68