EPM7064QC100-12

DigiKey Part Number
2156-EPM7064QC100-12-ND
Manufacturer
Altera
Manufacturer Product Number
EPM7064QC100-12
Description
IC CPLD 64MC 12NS 100QFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
12 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1250
Number of I/O
68
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-PQFP (20x14)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11$29.15000$320.65