EPM7064LI84-10

DigiKey Part Number
2156-EPM7064LI84-10-ND
Manufacturer
Altera
Manufacturer Product Number
EPM7064LI84-10
Description
IC CPLD 64MC 10NS 84PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of Gates
1250
Number of I/O
68
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
26$11.56000$300.56