EPM7032QC44-7

DigiKey Part Number
2156-EPM7032QC44-7-AL-ND
Manufacturer
Altera
Manufacturer Product Number
EPM7032QC44-7
Description
IC CPLD 32MC 7.5NS 44TQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
2
Number of Macrocells
32
Number of Gates
600
Number of I/O
36
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
11$27.98000$307.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.