
EPF8452ATC100-3 | ||
---|---|---|
Digi-Key Part Number | 2156-EPF8452ATC100-3-ND | |
Manufacturer | Altera | |
Manufacturer Product Number | EPF8452ATC100-3 | |
Description | IC FPGA 78 I/O 100TQFP | |
Detailed Description | FLEX 8000 Field Programmable Gate Array (FPGA) IC 78 336 100-TQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 42 | |
Number of Logic Elements/Cells | 336 | |
Number of I/O | 78 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EPF8820ARC208-3 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
9 | $34.39000 | $309.51 |
Attribute | Description |
---|---|
Other Names | ALTALTEPF8452ATC100-3 2156-EPF8452ATC100-3 |
Standard Package | 9 |